TE Connectivity HD16-9-96S DIN Connector Socket 47 Pins 1 pc

MPN
HD16-9-96S
EAN-13
2050005540627
Order Code
07-5460
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.12
25+ £11.27
50+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

TE Connectivity's HD16-9-96S is a DIN connector from the HD10 Series, featuring 47 pins. This socket is suitable for creating robust and reliable connections in electrical applications. It is commonly used in industrial and communication equipment where durable interconnections are critical.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 7
Body Material Thermoplastic
Colour Grey
Connection Angle 180°
Connector Body Material Plastic
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Nickel
Contact Shape Circular
Contact Type CRIMP
Current Rating 13a
Flammability Rating UL94 V-1
Gender Male
Height 1.59inch
Housing colour Grey
Hybrid Connector No
Length 41.46mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 9
Number of pins 47
Number of Positions 9
Number of Ways 47
Orientation Straight
Package Quantity 250
Packaging Box
Polarized Yes
Ratings IP68, Waterproof, Dust Tight, IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HD10 Serie
Serviceable Yes
Shell Material Nylon
Shell Size 9
Shielding Unshielded
Strain Relief Add By Accessory
Termination Crimp
Total no. of pins 47
Type Socket

Reviews

Be the first to submit a review

Trustpilot