TE Connectivity 1-215297-2 SIL Socket 1 Row Standard Socket 1 pc |
07-3504
|
|
|
3+ £2.65
Price per unit Ex VAT
|
12 |
3A |
24VDC |
|
|
Polyester |
Green |
|
Printed Circuit Board |
.276 |
|
|
Connector Assembly |
|
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 1-215307-2 SIL Socket 2 Rows Standard 1 pc |
07-3505
|
|
|
2+ £2.56
Price per unit Ex VAT
|
12 |
3A |
24VDC |
No (Without) |
|
Polyester |
Green |
|
Printed Circuit Board |
.276 |
|
|
Connector Assembly |
Board Mount |
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 1-215307-3 SIL Socket Standard 2-Row Configuration |
07-3506
|
|
|
2+ £2.50
Price per unit Ex VAT
|
13 |
3A |
24VDC |
No (Without) |
|
Polyester |
Green |
|
Printed Circuit Board |
.276 |
|
|
Connector Assembly |
Board Mount |
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 1-215309-6 SIL Socket 2 Rows Standard 1 pc |
07-3507
|
|
|
3+ £2.40
Price per unit Ex VAT
|
16 |
3A |
24VDC |
No (Without) |
|
Polyester |
Green |
|
Printed Circuit Board |
.335 |
|
|
Connector Assembly |
|
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 215309-5 SIL Socket 2 Rows Standard 1 pc |
07-4142
|
|
Despatched within 4 working days - 32 in stock
|
5+ £1.00
Price per unit Ex VAT
|
5 |
3A |
24VDC |
No (Without) |
|
Polyester |
Green |
|
Printed Circuit Board |
.335 |
|
|
Connector Assembly |
|
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 5-534206-5 SIL Socket 2-Row Standard 1 pc |
07-4660
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.70
Price per unit Ex VAT
|
10 |
2A |
333V AC |
No (Without) |
CSA |
Polyester |
Black |
Signal |
Printed Circuit Board |
.198 |
UL E28476 |
|
Connector Assembly |
Board Mount |
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 6-535541-8 SIL Socket 1 Row 1 pc |
07-4799
|
|
Despatched within 4 working days - 3 in stock
|
2+ £2.79
Price per unit Ex VAT
|
20 |
3A |
333V AC |
No (Without) |
CSA |
Polyester |
|
Signal |
Printed Circuit Board |
.14 |
UL E28476 |
|
Connector Assembly |
Board Mount |
|
Standard |
Board-to-Board |
|
Socket |
Phosphor Bronze |
TE Connectivity 925486-1 SIL Socket 3 Rows Standard 1 pc |
07-5070
|
|
|
1+ £5.27
| 1+ |
£5.27 |
| 20+ |
£5.04 |
| 75+ |
£5.02 |
Price per unit Ex VAT
|
96 |
3A |
250v |
|
IEC |
Thermoplastic |
Grey |
Signal |
Wire & Cable |
.417 |
|
Crimp |
Housing |
Cable Mount (Free-Hanging) |
Receptacle |
|
Wire-to-Board |
3.74 |
|
Beryllium Copper |