TE Connectivity 1-215307-3 SIL Socket Standard 2-Row Configuration

MPN
1-215307-3
EAN-13
2050006487259
Order Code
07-3506
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TE Connectivity manufactures the AMPMODU HV100 SIL socket with a standard receptacle configuration. This socket features two rows for enhanced connectivity and is typically used in high-density electronic applications. It is well-suited for circuit connections in computer and telecommunications systems.
Type Receptacles (standard)
Circuit 8PST
Number of Positions 13
Current Rating 3A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Boss No (Without)
Case Material Polyester
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact surface Gold (Au)
Contact Type Socket
Depth 5.06mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 33.02mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute AMPMODU HV100
Mount Through Hole, PCB
Number of Contacts 26
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 56
Packaging Bulk
Packaging Method Carton
Packaging Quantity 56
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Socket shape Square
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot