TE Connectivity 215309-5 SIL Socket 2 Rows Standard 1 pc

MPN
215309-5
EAN-13
2050006484784
Order Code
07-4142
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TE Connectivity 215309-5 is a high-voltage female shrouded header with a 2x5 pin configuration.

It is designed for vertical mounting on printed circuit boards, ensuring reliable electrical connections.

The component is ideal for applications requiring compact, secure connections, often used in industrial or automotive electronic systems.

Its shrouded design provides added protection against accidental contact or short circuits.


Type Receptacles (standard)
Circuit 8PST
Number of Positions 5
Current Rating 3A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Boss No (Without)
Case Material Polyester
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .335
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact surface Gold (Au)
Contact Type Socket
Depth 5.06mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Receptacle
Height 8.5mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 12.7mm
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD II
Mount Through Hole, Board
Number of Contacts 10
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 144
Packaging Carton
Packaging Method Carton
Packaging Quantity 144
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) 1.6
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Socket shape Square
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot