TE Connectivity 925486-1 SIL Socket 3 Rows Standard 1 pc

MPN
925486-1
EAN-13
2050006487679
Order Code
07-5070
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.87
20+ £5.62
75+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity manufactures the AMPMODU MOD IV SIL socket with three rows, designed as a standard receptacle. This component is ideal for making reliable connections in electronic applications. It is widely used in various industrial and commercial electronic equipment for its robustness and precision.
Type Receptacles (standard)
Circuit 8PST
Number of Positions 96
Current Rating 3A
Voltage Rating 250v
Actuator Type Standard
Pitch 2.54mm
Approvals IEC
Case Material Thermoplastic
Circuit Application Signal
Color Grey
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .417
Connector Length 3.74
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .56
Contact Base Material Beryllium Copper
Contact Current Rating (Max) 3
Contact Layout Matrix
Contact Material Copper Alloy, Bronze
Contact Plating Tin, Nickel, Gold
Contact Type Receptacle
Depth 14.3mm
ELV Compliant
Factory colour Grey
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 8.39mm
Housing Color Grey
Housing Material Thermoplastic
Length 14.3mm
Mating Retention With
Max Current Rating 3a
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV
Mount Free Hanging, Through Hole
Number of Contacts 96
Number of Rows 3
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 224
Packaging Bulk
Packaging Method Box
Packaging Quantity 224
Primary Product colour Grey
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU MOD IV
Shell Size C
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot