TE Connectivity 5-534206-5 SIL Socket 2-Row Standard 1 pc

MPN
5-534206-5
EAN-13
2050006484968
Order Code
07-4660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The TE Connectivity SIL socket, part number 5-534206-5, is a dual-row receptacle configured for use with AMPMODU MOD II connections. It is designed for printed circuit board applications, offering reliable mechanical and electrical connections. This component is commonly utilised in electronics for secure and efficient interconnectivity.
Type Receptacles (standard)
Circuit 8PST
Number of Positions 10
Current Rating 2A
Voltage Rating 333V AC
Actuator Type Standard
Pitch 2.54mm
Approvals CSA
Boss No (Without)
Case Material Polyester
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .198
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Finish - Mating GOLD
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 2.92mm
Contact Shape Square
Contact Shape & Form Square
Contact surface Gold (Au)
Contact Type Socket
Depth 5.03mm
ELV Non-Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Receptacle
Height 5.03mm
High Temperature Compatible No
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Insulation Resistance 5000
Length 12.7mm
Material Polyester
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD II
Mount Through Hole, Surface Mount
Number of Contacts 10
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 333
Orientation Straight
Package Quantity 45
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 45
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .055 – .094
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU MOD II
Socket shape Square
Stackable Yes
Tail Length 2.92mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .115
UL Flammability Rating UL 94V-0
Width 5.03mm

Reviews

Be the first to submit a review

Trustpilot