TE Connectivity 6-535541-8 SIL Socket 1 Row 1 pc

MPN
6-535541-8
EAN-13
2050006483114
Order Code
07-4799
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the 6-535541-8 SIL socket, a single-row standard receptacle. It is part of the AMPMODU MOD IV series, designed for reliable electrical connections. This socket is commonly used in applications requiring compact and efficient connection interfaces.
Type Receptacles (standard)
Circuit 8PST
Number of Positions 20
Current Rating 3A
Voltage Rating 333V AC
Actuator Type Standard
Pitch 2.54mm
Approvals CSA
Boss No (Without)
Case Material Polyester
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .14
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Layout Inline
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact surface Gold (Au)
Contact Type Socket
Depth 3.56mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Receptacle
Height 3.56mm
High Temperature Compatible No
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Insulation Resistance 5000
Lead Length 3.175mm
Length 50.8mm
Mating Alignment Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV
Mount Through Hole
Number of Contacts 20
Number of Rows 1
Operating Supply Voltage 333v
Operating Temperature Range -85 – 257
Operating Voltage 333
Orientation Straight
Package Quantity 11
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 11
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3.81 – 7.62
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 2.4mm
PCB Thickness (Recommended) .055 – .094
Plating Gold
Plating Thickness 50um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD IV
Socket shape Square
Stackable Yes
Tail Length 3.3mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot