TE Connectivity 1-215307-2 SIL Socket 2 Rows Standard 1 pc

TE Connectivity 1-215307-2 SIL Socket 2 Rows Standard 1 pc

MPN
1-215307-2
EAN-13
2050006483060
Order Code
07-3505
Country of Origin
Poland

Discontinued


TE Connectivity's 1-215307-2 is a female shrouded 2x12 position header wire housing.

The part features a robust design for reliable electrical connections.

It is typically used in applications requiring secure and durable interconnect solutions.

Common uses include telecommunications and industrial equipment.


Type Receptacles (standard)
Circuit 8PST
Number of Positions 12
Current Rating 3A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Boss No (Without)
Case Material Polyester
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact surface Gold (Au)
Contact Type Socket
Depth 5.06mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 30.48mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute AMPMODU HV100
Mount Through Hole
Number of Contacts 24
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 64
Packaging Bulk
Packaging Method Carton
Packaging Quantity 64
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Socket shape Square
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Trustpilot