TE Connectivity 1-215309-6 SIL Socket 2 Rows Standard 1 pc

MPN
1-215309-6
EAN-13
2050006484975
Order Code
07-3507
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The TE Connectivity 1-215309-6 is an HV-100 female unshrouded header with a configuration of 2x16 pins.

Designed for robust connections, this component features a dual-row connector arrangement.

It is suitable for use in electronic devices where secure and reliable mating is essential.

Typical applications include telecommunications equipment and industrial control systems.


Type Receptacles (standard)
Circuit 8PST
Number of Positions 16
Current Rating 3A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Boss No (Without)
Case Material Polyester
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .335
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact surface Gold (Au)
Contact Type Socket
Depth 5.06mm
Factory colour Green
Flammability Rating UL94 V-0
Gender Receptacle
Height 8.5mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 40.64mm
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD II HV100
Mount Through Hole, PCB, Board
Number of Contacts 32
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 48
Packaging Bulk
Packaging Quantity 48
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) 1.6
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Socket shape Square
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot