The TE Connectivity 1-215297-2 is a shrouded female header with 12 positions, offering reliable vertical connections.
It features a high voltage rating, suitable for demanding electrical applications.
This connector ensures secure mating and enhanced protection in electronic systems.
Typical applications include automotive, industrial, and electrical equipment.
| Type |
Receptacles (standard) |
| Circuit |
8PST |
| Number of Positions |
12 |
| Current Rating |
3A |
| Voltage Rating |
24VDC |
| Actuator Type |
Standard |
| Pitch |
2.54mm |
| Case Material |
Polyester |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Type |
Socket |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Phosphor bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.1mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Socket |
| Contact surface |
Gold (Au) |
| Contact Type |
Socket |
| Depth |
2.52mm |
| ELV |
Compliant |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Header Type |
Fully Shrouded |
| Height |
7mm |
| Housing Color |
Green |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Lead Length |
3.1mm |
| Length |
30.48mm |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPMODU HV100 |
| Mount |
Through Hole, PCB |
| Number of Contacts |
12 |
| Number of Poles |
12 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
64 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
56 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Gold |
| Plating Thickness |
762nm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Socket shape |
Square |
| Stackable |
Yes |
| Tail Length |
3.1mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |