TE Connectivity 1445389-3 Bullet Connector Plug 4 Pins Straight 1pc |
07-3603
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.32
| 1+ |
£9.32 |
| 200+ |
£8.98 |
| 500+ |
£8.90 |
Price per unit Ex VAT
|
Bullet connector |
UL |
|
Thermoplastic |
Power & Signal |
|
|
|
8 |
Black |
.059 – .11 |
|
|
|
|
|
Plug, straight |
|
|
Wire & Cable |
TE Connectivity 1445390-3 Bullet Connector Plug Straight 4 Pins |
07-3604
|
|
|
1+ £11.31
| 1+ |
£11.31 |
| 200+ |
£10.87 |
| 500+ |
£10.22 |
Price per unit Ex VAT
|
Bullet connector |
|
|
Thermoplastic |
Power & Signal |
|
|
|
8 |
Black |
.059 – .11 |
|
|
|
|
|
Plug, straight |
|
|
Wire & Cable |
TE Connectivity 213843-3 Bullet Connector Socket 1 pc |
07-4101
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.90
Price per unit Ex VAT
|
Bullet connector |
|
Copper silver plated |
|
Power |
|
|
|
|
|
|
Copper |
10 - 8 |
|
|
|
Socket |
Copper |
|
|
TE Connectivity 213845-4 Bullet Connector Pin 1 pc |
07-4102
|
|
Despatched within 4 working days - 19 in stock
|
1+ £8.74
Price per unit Ex VAT
|
Bullet connector |
|
Copper gold plated |
|
Power |
|
|
|
|
|
|
Copper |
14 - 12 |
|
|
|
Pin |
Copper |
|
|
TE Connectivity 213847-3 Bullet Connector Socket Single Piece |
07-4103
|
|
|
1+ £9.68
Price per unit Ex VAT
|
Bullet connector |
|
Copper silver plated |
|
Power |
|
|
|
|
|
|
Copper |
14 - 12 |
|
|
|
Socket |
Copper |
|
|
TE Connectivity 30S009 Bullet Connector Plug & Socket 3-Pin 1 Set |
07-4311
|
|
Despatched within 4 working days - 12 in stock
|
1+ £23.63
Price per unit Ex VAT
|
Bullet connector |
|
|
|
|
Thermoplastic material |
|
|
|
Grey |
|
|
|
0.50 - 1.5mm² |
|
|
|
Nickel plated |
|
|
TE Connectivity 796094-2 Bullet Connector Plug 4 Pins 1 pc |
07-4948
|
|
|
1+ £16.24
Price per unit Ex VAT
|
Plug, straight |
UL, CSA, VDE |
|
Nylon, Polyamide |
Signal |
|
|
SOLID |
11 |
Black |
|
|
|
|
PLUG |
|
|
|
|
Wire & Cable |
TE Connectivity 796096-2 Bullet Connector Plug 4 Pins Straight 1 pc |
07-4949
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.44
Price per unit Ex VAT
|
Plug, straight |
UL, CSA, VDE |
|
Nylon, Polyamide |
Signal |
|
N/A |
|
11 |
Black |
|
|
|
|
|
|
|
|
|
Wire & Cable |
TE Connectivity HD10-9-1939PE Bullet Connector Sleeve Plug 9 Pins |
07-5458
|
|
Despatched within 4 working days - 33 in stock
|
1+ £10.03
Price per unit Ex VAT
|
Sleeve plug |
|
|
|
|
PA GF |
|
|
|
Black |
|
|
20 - 14 |
0.50 - 2mm² |
|
42.18mm |
|
|
No |
|