TE Connectivity 213843-3 Bullet Connector Socket 1 pc

MPN
213843-3
EAN-13
2050005528137
Order Code
07-4101
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity's Bullet connector socket, model 213843-3, is designed for efficient electrical connections. It features a robust design suitable for handling high current applications. Commonly used in automotive and industrial sectors, this connector ensures secure and reliable connectivity.
Type Bullet connector
Wire Gauge (AWG) 10 - 8
Contact Finish Copper silver plated
Circuit Application Power
Connection Angle 180°
Connector Type Socket
Contact Base Material Copper
Contact Current Rating (Max) 50
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Semi-Bright
Contact Mating Area Plating Material Thickness 200
Contact Plating Silver
Contact Retention Within Housing With
Contact size 8
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Cross-section range 5 - 8mm²
Current Rating 50a
ELV Compliant
Gender Female
Length 25.98mm
max. cross section 8mm²
Min. cross section 5mm²
Mount Cable
Nominal Current 50A
Number of Contacts 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Package/Case 125
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate .125 Powerband
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 8AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire Size 10 – 8
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot