TE Connectivity HD10-9-1939PE Bullet Connector Sleeve Plug 9 Pins

Image Representative of Range

TE Connectivity HD10-9-1939PE Bullet Connector Sleeve Plug 9 Pins

MPN
HD10-9-1939PE
EAN-13
2050005364476
Order Code
07-5458
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

TE Connectivity's HD10-9-1939PE is a female 9-way connector with a flange shrouded design.

This durable connector is designed for environmental sealing and robust performance.

It is typically used in harsh environments, such as agricultural and construction equipment.

The product ensures reliable connectivity in demanding applications.


Type Sleeve plug
Number of Contacts 9
Gender Female
Case Material PA GF
Colour Black
Connection Angle 180°
Cross Section 0.50 - 2mm²
Height 42.18mm
Industrial packaging No
IP Rating IP68
Length 36.50mm
max. cross section 2mm²
Maximum Temperature +125°C
Min. cross section 0.50mm²
Min. temperature -55°C
Nominal Voltage 250V DC
Number of pins 9
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Width 32.49mm
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot