The TE Connectivity 796094-2 is a circular connector female plug featuring 4 contacts.
It is designed with a robust construction suitable for secure electrical connections.
The plug is particularly used in data and signal applications, ensuring reliable performance.
Its versatile design makes it ideal for industrial and telecommunications sectors.
| Type |
Plug, straight |
| Number of Contacts |
4 |
| Gender |
Female |
| Approvals |
UL, CSA, VDE |
| Backshell Type |
SOLID |
| Body Material |
Nylon, Polyamide |
| Body/Shell Style |
PLUG |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact size |
11 |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Coupling type |
Threaded |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
Yes |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Nylon |
| IEC Conformance |
No |
| Length |
36.2mm |
| Manufacturer Series |
796094 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
125°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-50°C |
| Mixed Contacts |
No |
| Mount |
Free Hanging, Cable |
| Number of pins |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC Series 1 |
| Shell Material |
Polyethylene |
| Shell Size |
11 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600V |