TE Connectivity manufactures the 1445389-3 bullet connector plug, which is a straight plug with a total of four pins and comes in a single piece configuration. This connector is designed for efficient and secure electrical connections, ideal for automotive and industrial applications. Known for its reliability, the bullet connector is suitable for environments requiring robust electrical contacts.
| Type |
Bullet connector |
| Approvals |
UL |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
8 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Plating |
Gold |
| Contact Shape |
Circular |
| Contact size |
8 |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
14mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
4 |
| Number of pins |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Panel Mount Feature |
Without |
| Plating |
Tin |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
8 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1/2-20 UNF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250V |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |