TE Connectivity manufactures the 1445390-3 bullet connector plug, designed with four pins and a straight profile. Typically used in electrical and electronic applications, this connector ensures secure and reliable connections in automotive and industrial settings. It is ideal for situations demanding robust and durable electrical connectivity.
| Type |
Bullet connector |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
8 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.059 – .11 |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Plating |
Gold, Tin |
| Contact Shape |
Circular |
| Contact size |
8 |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
17mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.11inch |
| Insulation Material |
Thermoplastic |
| Length |
29 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Number of Ways |
4 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Tin |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC, Miniature |
| Shell Material |
Thermoplastic |
| Shell Size |
8 |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1/2-20 UNF-2A |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250V |
| Voltage Rating (AC) |
600V |
| Wire Size |
30 – 18 |
| Wire/Cable Gauge |
18AWG |
| Working Voltage |
600V |