TE Connectivity offers the 213847-3 bullet connector socket, designed for secure and reliable electrical connections. It features a robust design suitable for a variety of automotive and industrial applications. This component is ideal for use in environments requiring durable, low-resistance connections.
| Type |
Bullet connector |
| Wire Gauge (AWG) |
14 - 12 |
| Contact Finish |
Copper silver plated |
| Circuit Application |
Power |
| Connection Angle |
180° |
| Connector System |
Wire-to-Board |
| Connector Type |
Socket |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
50 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Finish |
Semi-Bright |
| Contact Mating Area Plating Material Thickness |
2 – 3 |
| Contact Plating |
Silver |
| Contact Retention Within Housing |
With |
| Contact size |
8 |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Cross-section range |
2 - 3mm² |
| Current Rating |
50a |
| Gender |
Female |
| Length |
25.98mm |
| max. cross section |
3mm² |
| Min. cross section |
2mm² |
| Mount |
Cable |
| Nominal Current |
45A |
| Number of Contacts |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Package/Case |
125 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate .125 Powerband |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
12AWG |
| Wire Insulation Support |
Without |
| Wire Size |
14 – 12 |
| Wire/Cable Gauge |
12AWG |