TE Connectivity 30S009 Bullet Connector Plug & Socket 3-Pin 1 Set

MPN
30S009
EAN-13
2050005028293
Order Code
07-4311
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's 30S009 bullet connector includes a plug and socket in a straight configuration with a total of three pins, making it suitable for secure electrical connections. The connector set is designed for reliable performance in automotive and marine applications, where durable and robust connections are paramount. Its straightforward design aids in quick installation and is ideal for situations requiring repeated connection and disconnection.
Type Bullet connector
Number of Contacts 3
Gender Plug
Case Material Thermoplastic material
Colour Grey
Connection Angle 180°
Contact Material Nickel plated
Cross Section 0.50 - 1.5mm²
Current Rating 34A
max. cross section 1.5mm²
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 230V
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot