TE Connectivity 213845-4 Bullet Connector Pin 1 pc

Image Representative of Range

TE Connectivity 213845-4 Bullet Connector Pin 1 pc

MPN
213845-4
EAN-13
2050005527772
Order Code
07-4102
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.74
50+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TE Connectivity bullet connector 213845-4 is a pin-type connector used for reliable electrical connections. It is known for its durable construction and secure fit. Typical applications include automotive and industrial equipment wiring.
Type Bullet connector
Wire Gauge (AWG) 14 - 12
Contact Finish Copper gold plated
Circuit Application Power
Connection Angle 180°
Connector Type Pin
Contact Base Material Copper
Contact Current Rating (Max) 50
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Semi-Bright
Contact Mating Area Plating Material Thickness 2 – 3
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Cross-section range 2 - 3mm²
Current Rating 50a
ELV Compliant
Gender Male
Lead Free Not Applicable
Length 26.37mm
max. cross section 3mm²
Min. cross section 2mm²
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Package/Case 125
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate .125 Powerband
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire Size 14 – 12
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot