TDE Instruments DPM72-AV Digital Meter Rack-Mount Analogue & Digital Display |
10-7502
|
|
|
1+ £63.29
Price per unit Ex VAT
|
IP65 (on front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
white |
|
7.2cm |
7.2cm |
72mm |
|
59mm |
24V DC/AC |
12V DC/AC |
|
|
|
68mm |
180g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM72-AVP Digital Meter Graphical Display Volt/Amp/Freq |
10-7503
|
|
Despatched within 4 working days - 28 in stock
|
1+ £81.73
Price per unit Ex VAT
|
IP65 (on front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
white |
|
7.2cm |
7.2cm |
72mm |
USB |
59mm |
24V DC/AC |
12V DC/AC |
|
|
|
68mm |
180g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments Digalox DPM72-MP Digital Meter Multifunctional Modbus-enabled |
10-7504
|
|
Despatched within 4 working days - 8 in stock
|
1+ £127.83
Price per unit Ex VAT
|
IP65 (on front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
|
|
7.2cm |
7.2cm |
72mm |
USB |
59mm |
24V DC/AC |
12V DC/AC |
|
|
|
68mm |
160g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM72-MPN Digalox Digital Meter Multifunctional Modbus |
10-7505
|
|
Despatched within 4 working days - 3 in stock
|
1+ £126.93
Price per unit Ex VAT
|
IP65 (on front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
|
LCD graphics display 192 x 160 pixels |
7.2cm |
7.2cm |
72mm |
USB |
59mm |
24V DC/AC |
12V DC/AC |
DPM72-MPN |
|
|
68mm |
180g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments Digalox DPM72-PP Rack-Mount Digital Meter Versatile Display |
10-7509
|
|
Despatched within 4 working days - 54 in stock
|
1+ £81.73
Price per unit Ex VAT
|
IP65 (on front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
white |
|
7.2cm |
7.2cm |
72mm |
USB |
59mm |
24V DC/AC |
12V DC/AC |
|
True RMS |
|
68mm |
180g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM72-AV2 Digalox Digital Meter Records Min/Max Values |
10-7511
|
|
Despatched within 4 working days - 10 in stock
|
1+ £55.76
Price per unit Ex VAT
|
IP65 (front), IP10 (back panel) |
(L x W x H) 34 x 72 x 72 mm |
|
white |
|
|
72mm |
72mm |
|
34mm |
24V DC/AC |
12V DC/AC |
Digalox DPM72-AV2 |
|
34mm |
68mm |
140g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM72-MP+ Digalox Meter: Multifunctional Modbus-enabled. |
10-7512
|
|
Available to back order
|
1+ £177.38
Price per unit Ex VAT
|
IP65 (front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
|
|
7.2cm |
7.2cm |
72mm |
USB |
59mm |
24V DC/AC |
12V DC/AC |
Digalox DPM72-MP+ |
|
56mm |
68mm |
149g |
Digital rack-mount meter |
LCD |
Black |
TDE DPM72-MP+ RS485 Digalox Meter Multifunctional Modbus Compatible |
10-7513
|
|
Available to back order
|
1+ £173.68
Price per unit Ex VAT
|
IP65 (front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
|
|
7.2cm |
7.2cm |
72mm |
|
59mm |
24V DC/AC |
12V DC/AC |
Digalox DPM72-MP+-RS485 |
|
56mm |
68mm |
149g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM72-MPN+-RS485 Digital Meter Multifunction Modbus-Ready |
10-7514
|
|
Available to back order
|
1+ £174.47
Price per unit Ex VAT
|
IP65 (front) |
(L x W x H) 59 x 72 x 72 mm |
9999 |
|
|
7.2cm |
7.2cm |
72mm |
|
59mm |
24V DC/AC |
12V DC/AC |
Digalox DPM72-MPN+-RS485 |
|
56mm |
68mm |
149g |
Digital rack-mount meter |
LCD |
Black |
TDE Instruments DPM-802-TW-TV Digital Meter Auto-Range AC/DC Measurement |
10-7518
|
|
|
1+ £58.84
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 25 x 72 x 36 mm |
3999 |
white |
|
0.36cm |
72mm |
36mm |
RS232 |
25mm |
16V DC |
5V DC |
|
|
|
33mm |
60g |
Digital rack-mount meter |
LCD |
Black |