TDE Instruments DPM72-AV2 Digalox Digital Meter Records Min/Max Values

MPN
DPM72-AV2
EAN-13
4064161189642
Order Code
10-7511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TDE Instruments Digalox DPM72-AV2 is a digital rack-mount meter that provides precise voltage and amperage display. It is designed as a panel meter for monitoring electrical parameters in various applications. Typically used in industrial and laboratory settings, it ensures accurate current display for effective energy management.
Type Digital rack-mount meter
IP Rating IP65 (front), IP10 (back panel)
Dim (L x W x H) 34 x 72 x 72 mm
Display lighting white
Display technology LCD
Factory colour Black
Frame width 72mm
Height 72mm
Length 34mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute Digalox DPM72-AV2
Recess depth 34mm
Recess height 68mm
Recess width 68mm
Weight 140g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot