TDE DPM72-MP+ RS485 Digalox Meter Multifunctional Modbus Compatible

MPN
DPM72-MP+-RS485
EAN-13
4064161288574
Order Code
10-7513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £173.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TDE Instruments manufactures the Digalox DPM72-MP+-RS485, a digital rack-mount meter designed for precise voltage and current display. This panel meter is ideal for monitoring electrical systems, providing real-time amperage and voltage readings. Typical applications include use in industrial settings where accurate power measurements are critical.
Type Digital rack-mount meter
IP Rating IP65 (front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute Digalox DPM72-MP+-RS485
Recess depth 56mm
Recess height 68mm
Recess width 68mm
Weight 149g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot