TDE Instruments DPM72-MP+ Digalox Meter: Multifunctional Modbus-enabled.

MPN
DPM72-MP+
EAN-13
4064161288581
Order Code
10-7512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £177.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by TDE Instruments, the Digalox DPM72-MP+ is a digital rack-mount meter designed for accurate voltage and current display. This panel meter provides both amperage and voltage readings, making it ideal for monitoring electrical systems. Typical applications include use in industrial settings where precise measurement and monitoring are crucial.
Type Digital rack-mount meter
IP Rating IP65 (front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute Digalox DPM72-MP+
Recess depth 56mm
Recess height 68mm
Recess width 68mm
Weight 149g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot