TDE Instruments DPM72-MPN Digalox Digital Meter Multifunctional Modbus

MPN
Digalox DPM72-MPN
EAN-13
4016139046945
Order Code
10-7505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £126.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TDE Instruments manufactures the DPM72-MPN, a digital rack-mount meter notable for its capabilities in voltage and amperage display. This panel meter is designed for precise current and voltage measurements, making it ideal for monitoring and diagnostics in professional settings. The Digalox DPM72-MPN is commonly used in industrial and laboratory environments where accurate electrical parameter readings are essential.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display (details) LCD graphics display 192 x 160 pixels
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute DPM72-MPN
Recess height 68mm
Recess width 68mm
Weight 180g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot