TDE Instruments Digalox DPM72-PP Rack-Mount Digital Meter Versatile Display

MPN
Digalox DPM72-PP
EAN-13
4016138896671
Order Code
10-7509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The TDE Instruments Digalox DPM72-PP is a digital rack-mount meter ideal for precise voltage and current display. As a reliable panel meter, it supports accurate monitoring of amperage and voltage in various industrial applications. Manufactured by TDE Instruments, it's frequently used for equipment monitoring and power systems management.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Measurement type (details) True RMS
Min. operating voltage 12V DC/AC
Recess height 68mm
Recess width 68mm
Weight 180g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot