TDE Instruments DPM72-MPN+-RS485 Digital Meter Multifunction Modbus-Ready

MPN
DPM72-MPN+-RS485
EAN-13
4064161288550
Order Code
10-7514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £174.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TDE Instruments Digalox DPM72-MPN+-RS485 is a digital rack-mount meter designed for voltage and current display. This panel meter allows precise monitoring in electrical applications with its clear amperage and voltage display. Typical applications include use in industrial control panels and monitoring systems.
Type Digital rack-mount meter
IP Rating IP65 (front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute Digalox DPM72-MPN+-RS485
Recess depth 56mm
Recess height 68mm
Recess width 68mm
Weight 149g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot