TDE Instruments Digalox DPM72-MP Digital Meter Multifunctional Modbus-enabled

MPN
Digalox DPM72-MP
EAN-13
4016139327686
Order Code
10-7504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £127.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Digalox DPM72-MP by TDE Instruments is a digital rack-mount meter with features such as voltage, current, and amperage display. This panel meter is ideal for precise measurements in industrial applications. It serves as an essential tool for monitoring electrical parameters effectively.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Recess height 68mm
Recess width 68mm
Weight 160g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot