TDE Instruments DPM72-AVP Digital Meter Graphical Display Volt/Amp/Freq

MPN
Digalox DPM72-AVP
EAN-13
4016138896664
Order Code
10-7503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The TDE Instruments Digalox DPM72-AVP is a digital rack-mount meter featuring voltage, amperage, and current display capabilities. Manufactured by TDE Instruments, this panel meter is designed for precise measurement and monitoring in electrical systems. Typical applications include its use in industrial settings for the monitoring of power distribution and equipment performance.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Recess height 68mm
Recess width 68mm
Weight 180g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot