Sygonix SY-5051770 LED floodlight 30W warm white energy class F |
07-2913
|
|
|
1+ £10.00
Price per unit Ex VAT
|
3000K |
IP65 |
30W |
SMD LED |
|
Warm white |
(L x W x H) 170 x 44.2 x 115 mm |
|
|
30 kWh/1000h |
F (A - G) |
20cm |
115mm |
170mm |
Yes |
42 |
|
230V |
|
120° |
Sygonix SY-5051772 LED floodlight 50 W warm white EEC F (A-G) |
07-2914
|
|
Despatched within 4 working days - 409 in stock
|
1+ £11.32
Price per unit Ex VAT
|
3000K |
IP65 |
50W |
SMD LED |
|
Warm white |
(L x W x H) 200 x 44.2 x 187 mm |
|
|
50 kWh/1000h |
F (A - G) |
20cm |
187mm |
200mm |
Yes |
70 |
|
230V |
|
120° |
Sygonix SY-5051774 LED floodlight 100W warm white long-life LEDs |
07-2915
|
|
Despatched within 4 working days - 180 in stock
|
1+ £17.12
Price per unit Ex VAT
|
3000K |
IP65 |
100W |
SMD LED |
|
Warm white |
(L x W x H) 210 x 34.5 x 163.5 mm |
|
|
100 kWh/1000h |
F (A - G) |
20cm |
163.5mm |
210mm |
Yes |
112 |
|
230V |
|
120° |
Sygonix SY-5051778 LED floodlight 20W warm white long-life LEDs |
07-2917
|
|
|
1+ £7.31
Price per unit Ex VAT
|
3000K |
IP65 |
20W |
SMD LED |
|
Warm white |
(L x W x H) 135 x 44.2 x 102 mm |
|
|
20 kWh/1000h |
F (A - G) |
20cm |
102mm |
135mm |
Yes |
28 |
|
230V |
120° |
120° |
Sygonix SY-5148426 LED floodlight 200W warm white long-life LEDs |
07-2931
|
|
|
1+ £63.60
Price per unit Ex VAT
|
3000K |
IP65 |
200W |
SMD LED |
|
Warm white |
(L x W x H) 385 x 48 x 361 mm |
|
|
200 kWh/1000h |
F (A - G) |
20cm |
361mm |
385mm |
Yes |
224 |
|
230V |
|
120° |
Sygonix SY-6249492 LED floodlight 150W 4000K IP66 sensor asymmetrical beam |
07-3136
|
|
Despatched within 4 working days - 78 in stock
|
1+ £109.02
Price per unit Ex VAT
|
4000K |
IP66 |
150W |
LED (monochrome) |
LED |
Neutral white |
(W x H x D) 342 x 390 x 64 mm |
80 |
64mm |
150 kWh/1000h |
E (A - G) |
50cm |
390mm |
|
|
324 |
14400lm |
230V AC |
|
|
Sygonix SY-6249494 LED floodlight 200W neutral white asymmetric IP66 |
07-3137
|
|
Despatched within 4 working days - 23 in stock
|
1+ £111.75
Price per unit Ex VAT
|
4000K |
IP66 |
200W |
LED (monochrome) |
LED |
Neutral white |
(W x H x D) 342 x 390 x 64 mm |
80 |
64mm |
200 kWh/1000h |
E (A - G) |
50cm |
390mm |
|
Yes |
360 |
20700lm |
230V AC |
|
|
Sygonix SY-6249496 LED floodlight 300W neutral white IP66 Outdoor use |
07-3138
|
|
|
1+ £148.74
Price per unit Ex VAT
|
4000K |
IP66 |
300W |
LED (monochrome) |
LED |
Neutral white |
(W x H x D) 392 x 474 x 78 mm |
|
78mm |
300 kWh/1000h |
E (A - G) |
50cm |
474mm |
|
|
576 |
30600lm |
230V AC |
|
|