Sygonix SY-5051778 LED floodlight 20W warm white long-life LEDs

MPN
SY-5051778
Brand
Sygonix
EAN-13
4064161207520
Order Code
07-2917
Country of Origin
China

Discontinued


The Sygonix SY-5051778 is a 20 W LED floodlight offering warm white illumination with an EEC rating of F. It is suitable for outdoor lighting applications, providing efficient and long-lasting performance. Ideal for garden or outdoor spaces, this floodlight can replace traditional halogen spotlights.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 135 x 44.2 x 102 mm
Energy Consumption 20 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 20cm
Height 102mm
Length 135mm
Light bulb included Yes
Material Aluminium (die-cast)
Number of bulbs 28
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Radiation Angle 120°
Total luminous flux 1700lm
Weight 230g
Width 44.2mm

Trustpilot