Sygonix SY-6249494 LED floodlight 200W neutral white asymmetric IP66

MPN
SY-6249494
Brand
Sygonix
EAN-13
4064161328263
Order Code
07-3137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £111.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Sygonix SY-6249494 LED floodlight is a 200 W neutral white lighting solution with an energy efficiency class of E. Designed for outdoor use, it serves as an excellent option for garden lighting or enhancing security with its powerful illumination. This LED floodlight is well-suited for both residential and commercial outdoor spaces, providing reliable lighting coverage.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP66
Power 200W
Base LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80
Depth 64mm
Dim (W x H x D) 342 x 390 x 64 mm
Energy Consumption 200 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 50cm
Height 390mm
Light bulb included Yes
Luminous Flux 20700lm
Material Aluminium (die-cast)
Number of bulbs 360
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Weight 4.13kg
Width 342mm

Reviews

Be the first to submit a review

Trustpilot