Sygonix SY-5148426 LED floodlight 200W warm white long-life LEDs

MPN
SY-5148426
Brand
Sygonix
EAN-13
4064161215457
Order Code
07-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £63.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sygonix SY-5148426 LED floodlight features a warm white 200 W output and is rated EEC: F for energy efficiency. This outdoor light is ideal for illuminating gardens and outdoor spaces, providing a reliable and efficient lighting solution. Perfect for replacing halogen floodlights, the LED technology ensures long-lasting performance and reduced energy consumption.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 200W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 385 x 48 x 361 mm
Energy Consumption 200 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 20cm
Height 361mm
Length 385mm
Light bulb included Yes
Material Aluminium (die-cast)
Number of bulbs 224
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Radiation Angle 120°
Total luminous flux 17000lm
Weight 680g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot