Sygonix SY-6249496 LED floodlight 300W neutral white IP66 Outdoor use

MPN
SY-6249496
Brand
Sygonix
EAN-13
4064161322186
Order Code
07-3138
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £148.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Sygonix SY-6249496 LED floodlight, with an energy efficiency class of E, provides 300 W of neutral white lighting. Suitable for outdoor applications, it is ideal for illuminating gardens, driveways, and building exteriors. Its robust construction ensures long-lasting performance in various weather conditions.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP66
Power 300W
Base LED
Bulb Type LED (monochrome)
Colour Neutral white
Depth 78mm
Dim (W x H x D) 392 x 474 x 78 mm
Energy Consumption 300 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 50cm
Height 474mm
Luminous Flux 30600lm
Material Aluminium (die-cast)
Number of bulbs 576
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Weight 6.14kg
Width 392mm

Reviews

Be the first to submit a review

Trustpilot