Sygonix SY-5051774 LED floodlight 100W warm white long-life LEDs

MPN
SY-5051774
Brand
Sygonix
EAN-13
4064161208466
Order Code
07-2915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The Sygonix SY-5051774 LED floodlight is a 100 W warm white outdoor lighting solution with an EEC rating of F. Known for its efficient LED technology, this floodlight is suitable for garden illumination and security purposes. It's designed to replace traditional halogen spotlights and provide robust lighting for outdoor spaces.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 100W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 210 x 34.5 x 163.5 mm
Energy Consumption 100 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 20cm
Height 163.5mm
Length 210mm
Light bulb included Yes
Material Aluminium (die-cast)
Number of bulbs 112
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Radiation Angle 120°
Total luminous flux 8500lm
Weight 680g
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot