Sygonix SY-5051772 LED floodlight 50 W warm white EEC F (A-G)

MPN
SY-5051772
Brand
Sygonix
EAN-13
4064161207506
Order Code
07-2914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 409 in stock

The Sygonix SY-5051772 LED floodlight delivers 50 W of warm white light, making it ideal for outdoor lighting applications. It is an energy-efficient choice with an EEC rating of F, suitable for illuminating gardens or as a spotlight in driveways. This LED floodlight provides a modern alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 50W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 200 x 44.2 x 187 mm
Energy Consumption 50 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 20cm
Height 187mm
Length 200mm
Light bulb included Yes
Material Aluminium (die-cast)
Number of bulbs 70
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Radiation Angle 120°
Total luminous flux 4600lm
Weight 485g
Width 44.2mm

Reviews

Be the first to submit a review

Trustpilot