Sygonix SY-5051770 LED floodlight 30W warm white energy class F

MPN
SY-5051770
Brand
Sygonix
EAN-13
4064161208459
Order Code
07-2913
Country of Origin
China

Discontinued


The Sygonix SY-5051770 LED floodlight offers a 30 W power output rated at EEC: F, providing warm white illumination. Ideal for outdoor lighting, this floodlight can be used in gardens or outdoor spaces to enhance visibility and security. Its durable design makes it suitable for various weather conditions.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 30W
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 170 x 44.2 x 115 mm
Energy Consumption 30 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 20cm
Height 115mm
Length 170mm
Light bulb included Yes
Material Aluminium (die-cast)
Number of bulbs 42
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Radiation Angle 120°
Total luminous flux 2550lm
Weight 340g
Width 44.2mm

Trustpilot