Sygonix SY-6249492 LED floodlight 150W 4000K IP66 sensor asymmetrical beam

MPN
SY-6249492
Brand
Sygonix
EAN-13
4064161322179
Order Code
07-3136
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £109.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Sygonix SY-6249492 LED floodlight offers 150 W of neutral white illumination, ideal for energy-efficient outdoor lighting. Rated as E in the energy efficiency class (A-G), it provides ample brightness for gardens and exterior spaces. This durable floodlight is perfect for illuminating driveways, building façades, or enhancing security around residential and commercial properties.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP66
Power 150W
Base LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80
Depth 64mm
Dim (W x H x D) 342 x 390 x 64 mm
Energy Consumption 150 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 50cm
Height 390mm
Luminous Flux 14400lm
Material Aluminium (die-cast)
Number of bulbs 324
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Weight 4.13kg
Width 342mm

Reviews

Be the first to submit a review

Trustpilot