Sunon CF4113HBL-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm |
07-2275
|
|
|
1+ £16.82
Price per unit Ex VAT
|
110 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
185.14m³/h |
44.9dB |
81mA |
3500 U/min |
0.31m |
Open end cable |
|
38mm |
120mm |
230V |
|
+70°C |
110V |
|
|
Axial fan |
Ball Bearing |
-25°C |
Sunon CF4113HBL-000U-ABD Axial Fan 230V AC 185.14m³/h 120x120x38mm |
07-2276
|
|
|
1+ £25.38
Price per unit Ex VAT
|
110 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
185.14m³/h |
44.9dB |
81mA |
3500 U/min |
0.31m |
Open end cable |
|
38mm |
120mm |
230V |
|
+70°C |
110V |
|
|
Axial fan |
Ball Bearing |
-25°C |
Sunon CF4113HBT-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm |
07-2277
|
|
Despatched within 4 working days - 16 in stock
|
1+ £17.50
Price per unit Ex VAT
|
110 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
185.14m³/h |
44.9dB |
87mA |
3500 U/min |
|
Type C CEE 7/16 plug 2.8mm |
|
38mm |
120mm |
230V |
|
+70°C |
110V |
|
|
Axial fan |
Ball Bearing |
-25°C |
Sunon CF4113LBL-000U-A99 Axial Fan 230V AC 109.22m³/h 120x120x38mm |
07-2278
|
|
|
1+ £32.18
Price per unit Ex VAT
|
110 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
109.22m³/h |
31.4dB |
37mA |
2000 U/min |
0.31m |
Open end cable |
|
38mm |
120mm |
230V |
|
+70°C |
110V |
|
|
Axial fan |
Ball Bearing |
-25°C |
Sunon CF4113LBL-000U-AB9 Axial Fan 230V 109.22m³/h 38x120x120mm |
07-2279
|
|
Back order - 43 availableBack-order availability date - 13/11/2026
|
1+ £25.80
Price per unit Ex VAT
|
90 - 265 V AC |
(L x W x H) 38 x 120 x 120 mm |
109.22m³/h |
31.4dB |
0.037A |
2000 U/min |
|
Braid |
Black |
120mm |
38mm |
265V AC |
Thermoplastic |
70°C |
90V AC |
42.33 Pa |
317g |
Axial fan |
Ball Bearing |
-25°C |
Sunon CF4113LBL-000U-ABD Axial Fan 230V AC 120x120x38mm 109.22m³/h |
07-2280
|
|
Despatched within 4 working days - 4 in stock
|
1+ £36.64
Price per unit Ex VAT
|
110 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
109.22m³/h |
31.4dB |
37mA |
2000 U/min |
0.31m |
Open end cable |
|
38mm |
120mm |
230V |
|
+70°C |
110V |
|
|
Axial fan |
Ball Bearing |
-25°C |