Christmas Opening Hours and Delivery Dates here
Sunon CF4113HBL-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm

Sunon CF4113HBL-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm

Order Code:

07-2275

Brand: Sunon MPN: CF4113HBL-000U-A99 EAN-13: 4064161289472

Discontinued


The Sunon CF4113HBL-000U-A99 axial fan operates at 230 V AC and provides an airflow of 185.14 m³/h. Measuring 120 x 120 x 38 mm, it is ideal for industrial cooling applications, effectively managing heat in electrical components. This durable cooling fan is perfect for maintaining optimal temperatures in various industrial and electronic systems.
Type Axial fan
Voltage 110 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 185.14m³/h
Bearing Type Ball bearing
Noise 44.9dB
Power (W) 5.1W
Cable Length 0.31m
Connection Open end cable
Height 38mm
Length 120mm
Max. current consumption 81mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 110V
Min. temperature -25°C
Rotational speed 3500 U/min
Width 120mm

Trustpilot