Sunon CF4113HBT-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm

Image Representative of Range

Sunon CF4113HBT-000U-A99 Axial Fan 230V AC 185.14m³/h 120x120x38mm

MPN
CF4113HBT-000U-A99
Brand
Sunon
EAN-13
4064161289366
Order Code
07-2277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Sunon CF4113HBT-000U-A99 is an axial fan operating at 230 V AC, offering a high airflow rate of 185.14 m³/h. Measuring 120 x 120 x 38 mm, this industrial fan is ideal for component cooling and fan cooler applications. It is commonly used in various industrial settings for effective thermal management and ventilation.
Type Axial fan
Voltage 110 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 185.14m³/h
Bearing Type Ball Bearing
Noise 44.9dB
Power Rating 87mA
RPM 3500 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 110V
Min. temperature -25°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot