Sunon CF4113HBL-000U-ABD Axial Fan 230V AC 185.14m³/h 120x120x38mm

Sunon CF4113HBL-000U-ABD Axial Fan 230V AC 185.14m³/h 120x120x38mm

Order Code:

07-2276

Brand: Sunon MPN: CF4113HBL-000U-ABD EAN-13: 2050006627679

Discontinued


The Sunon CF4113HBL-000U-ABD is an industrial axial fan that operates at 230 V AC and delivers an airflow of 185.14 cubic metres per hour. Measuring 120 x 120 x 38 mm, it is designed for compact performance in various cooling applications. Typical uses include component cooling in electronic systems and industrial machinery.
Type Axial fan
Voltage 110 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 185.14m³/h
Bearing Type Ball Bearing
Noise 44.9dB
Power Rating 81mA
RPM 3500 U/min
Cable Length 0.31m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 110V
Min. temperature -25°C
Width 120mm

Trustpilot