Christmas Opening Hours and Delivery Dates here
Sunon CF4113LBL-000U-A99 Axial Fan 230V AC 109.22m³/h 120x120x38mm

Sunon CF4113LBL-000U-A99 Axial Fan 230V AC 109.22m³/h 120x120x38mm

Order Code:

07-2278

Brand: Sunon MPN: CF4113LBL-000U-A99 EAN-13: 2050006626450

Discontinued


The Sunon CF4113LBL-000U-A99 is an axial fan designed for industrial cooling. It operates at 230 V AC with an airflow of 109.22 m³/h, measuring 120 x 120 x 38 mm. This fan is typically used for component cooling in various industrial applications.
Type Axial fan
Voltage 110 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 109.22m³/h
Bearing Type Ball bearing
Noise 31.4dB
Power (W) 1.8W
Cable Length 0.31m
Connection Open end cable
Height 38mm
Length 120mm
Max. current consumption 37mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 110V
Min. temperature -25°C
Rotational speed 2000 U/min
Width 120mm

Trustpilot