Sunon CF4113LBL-000U-ABD Axial Fan 230V AC 120x120x38mm 109.22m³/h

Image Representative of Range

Sunon CF4113LBL-000U-ABD Axial Fan 230V AC 120x120x38mm 109.22m³/h

MPN
CF4113LBL-000U-ABD
Brand
Sunon
EAN-13
2050006622377
Order Code
07-2280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sunon CF4113LBL-000U-ABD is an axial fan designed for efficient industrial cooling. It operates at 230 V AC with an airflow of 109.22 m³/h, measuring 120 x 120 x 38 mm. This fan is ideal for applications in component cooling and other industrial settings requiring reliable ventilation.
Type Axial fan
Voltage 110 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 109.22m³/h
Bearing Type Ball Bearing
Noise 31.4dB
Power Rating 37mA
RPM 2000 U/min
Cable Length 0.31m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 110V
Min. temperature -25°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot