Sunon CF4113LBL-000U-AB9 Axial Fan 230V 109.22m³/h 38x120x120mm

Image Representative of Range

Sunon CF4113LBL-000U-AB9 Axial Fan 230V 109.22m³/h 38x120x120mm

MPN
CF4113LBL-000U-AB9
Brand
Sunon
EAN-13
4021087090094
Order Code
07-2279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/11/2026

The Sunon CF4113LBL-000U-AB9 axial fan operates at 230 V AC, providing airflow of 109.22 m³/h in a compact size of 38 x 120 x 120 mm. Ideal for industrial cooling, this fan ensures efficient component cooling in various electrical and mechanical systems. Its robust design is suitable for continuous operation in demanding environments, enhancing the reliability of critical equipment.
Type Axial fan
Voltage 90 - 265 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 109.22m³/h
Bearing Type Ball Bearing
Noise 31.4dB
Power Rating 0.037A
RPM 2000 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Material Thermoplastic
Max. operating voltage 265V AC
Maximum Temperature 70°C
Min. operating voltage 90V AC
Min. temperature -25°C
Pressure (max.) 42.33 Pa
Weight 317g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot