SpeaKa Professional SP-7869752 Jack Audio Y adapter Black 2x 3.5 mm plug to 1x |
20-2926
|
|
Despatched within 4 working days - 275 in stock
|
5+ £1.23
Price per unit Ex VAT
|
Audio Y adaptor |
Jack plug 3.5mm |
Jack socket 3.5mm |
Black |
SpeaKa Professional SP-7869824 Jack Adapter 1x 3.5 mm plug 1x 6.35mm socket Bl |
20-2935
|
|
Despatched within 4 working days - 5 in stock
|
5+ £1.22
Price per unit Ex VAT
|
Audio Jack |
Jack plug 3.5mm |
Jack socket 6.35mm |
Black |
SpeaKa Professional SP-7869836 Jack Audio Y adapter 6.35mm black |
20-2937
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.29
Price per unit Ex VAT
|
Audio Y adaptor |
Jack plug 6.35mm |
Jack socket 6.35mm |
Black |
SpeaKa Professional SP-7870244 Jack Audio Y adapter Black 3.5 mm plug to 2 soc |
20-3015
|
|
Despatched within 4 working days - 2,312 in stock
|
5+ £1.26
Price per unit Ex VAT
|
Audio Y adaptor |
Jack plug 3.5mm |
Jack socket 3.5mm |
Black |
SpeaKa Professional SP-7870252 Jack Adapter 6.35mm to 3.5mm Black |
20-3017
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
3+ £1.77
Price per unit Ex VAT
|
Audio Jack |
Jack plug 6.35mm |
Jack socket 3.5mm |
Black |
SpeaKa Professional SP-7870556 Jack Audio Y adapter 1x 3.5mm to 5x 3.5mm Black |
20-3834
|
|
Despatched within 4 working days - 1,754 in stock
|
1+ £4.36
Price per unit Ex VAT
|
Audio Y adaptor |
Jack socket 3.5mm |
Jack socket 3.5mm |
Black |
SpeaKa Professional SP-7870716 Jack Audio Y adapter Black 1x plug to 2x socket |
20-3844
|
|
|
1+ £4.50
Price per unit Ex VAT
|
Audio Y adaptor |
Jack plug 3.5mm |
Jack socket 3.5mm |
Black |