SpeaKa Professional SP-7870556 Jack Audio Y adapter 1x 3.5mm to 5x 3.5mm Black

MPN
SP-7870556
EAN-13
4053199934270
Order Code
20-3834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,754 in stock

SpeaKa Professional SP-7870556 is a versatile jack audio Y adapter designed as a practical solution for audio sharing applications. This adapter features a single 3.5mm stereo jack input that efficiently splits into five 3.5mm outputs, allowing for multiple audio connections from a single source, thus promoting simultaneous listening across several devices. This robust audio connector, commonly referred to as a jack hub, is ideally suited for environments requiring audio distribution such as educational settings, group study sessions, or collaborative workspaces where sharing media from a single audio source is desired. The durable construction of the SP-7870556 ensures reliable performance in various audio applications, making it an essential component for audio professionals and casual users alike. As an audio adapter type characterised within the Audio & Video Adaptors category, it enforces compatibility with a myriad of audio devices, enabling seamless integration into existing audio setups.
Type Audio Y adaptor
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot