SpeaKa Professional SP-7870244 Jack Audio Y adapter Black 3.5 mm plug to 2 soc

MPN
SP-7870244
EAN-13
4053199933495
Order Code
20-3015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,312 in stock

SpeaKa Professional SP-7870244 is a high-quality audio adaptor designed to efficiently split a 3.5 mm stereo audio signal into two separate outputs, making it suitable for various audio applications. The adaptor features a durable black casing, ensuring reliable performance and longevity in both professional and personal use. As part of its intended function, it facilitates the connection of multiple audio playback devices, such as headphones or speakers, to a single 3.5 mm audio source, which is ideal for audio testing environments, collaborative audio editing setups, and shared media presentations. The robust design and secure connection provided by this adaptor are essential for sound engineers and other audio professionals who require dependable signal distribution in their setups.
Type Audio Y adaptor
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot