SpeaKa Professional SP-7870716 Jack Audio Y adapter Black 1x plug to 2x socket

Order Code:

20-3844

Brand: SpeaKa Professional MPN: SP-7870716 EAN-13: 4053199934676
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
145 in stock, despatched in 4 working days

SpeaKa Professional SP-7870716 is a versatile audio adapter with a black finish, designed to split a single audio signal into two outputs, allowing one plug to connect with two sockets. This adapter is particularly suited for applications requiring audio splitting, such as connecting a single audio source to dual playback devices, ensuring seamless sound distribution in both mono and stereo environments. The 3.5 mm jack form factor is compatible with a wide range of consumer and professional audio equipment, making it a valuable component in both home and studio audio configurations. Its robust construction and reliable connectivity make it ideal for use in engineering settings where dependable audio signal distribution is critical.
Type Audio Y adaptor
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot