SpeaKa Professional SP-7869752 Jack Audio Y adapter Black 2x 3.5 mm plug to 1x

MPN
SP-7869752
EAN-13
4053199930265
Order Code
20-2926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

SpeaKa Professional SP-7869752 is a Jack Audio Y adapter designed for converting a single 3.5 mm audio output into two 3.5 mm audio inputs. This adaptor facilitates the use of dual headphones from a single audio source, making it particularly well-suited for use in aeroplanes where passengers may require individual audio distribution from a shared output. Constructed with robust materials to ensure reliable performance, the adapter maintains audio fidelity during signal splitting. Typical applications include audio and video adaptors in aviation environments, where compatibility with in-flight entertainment systems is crucial. Its design ensures it can operate seamlessly with both stereo and mono audio devices, making it an essential tool for engineers and technicians seeking dependable connectivity solutions in aircraft cabins.
Type Audio Y adaptor
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot