SpeaKa Professional SP-7870252 Jack Adapter 6.35mm to 3.5mm Black

MPN
SP-7870252
EAN-13
4053199933518
Order Code
20-3017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

SpeaKa Professional SP-7870252 is an audio adapter designed to convert a 6.35 mm stereo or mono jack to a 3.5 mm jack, offering a seamless solution for interconnecting audio devices with differing connector sizes. Crafted with precision for optimal sound transmission, this adapter is essential in environments where compatibility between professional and consumer audio equipment is required, such as in recording studios or live sound engineering settings. Its robust construction ensures durability and reliability in demanding applications, enabling engineers to maintain signal integrity across various audio interfaces.
Type Audio Jack
Connector A Jack plug 6.35mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot